LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X5080H-06-N0 product image
  • X5080H-06-N0 thumbnail 1
  • X5080H-06-N0 thumbnail 2
  • X5080H-06-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X5080H-06-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X5080H-06-N0
LCSC Part #
C5147718
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 6POS 5.08mm SINGLE ROW
Datasheetpdf iconXKB Connection X5080H-06-N0
Custom CablesMOQ 1pc
In-Stock: 890
890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0824$ 0.41
50+$ 0.0651$ 3.26
150+$ 0.0565$ 8.48
1,000+$ 0.05$ 50.00
2,000+$ 0.0449$ 89.80
5,000+$ 0.0423$ 211.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=5.08mm
Flame Retardant RatingUL94V-0
Pitch5.08mm
Pins Structure1x6P
With WingsWithout Fins
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row6
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.