XKB Connection X48ADGWA6SB1133
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X48ADGWA6SB1133 |
| LCSC Part # | C5147643 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN MOD JACK RJ45 Recessed Mount |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1mm | |
| Connector Type | RJ45 Jack | |
| PoE | Non-PoE | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Laminated board | |
| LED | Non-LED | |
| Operating Temperature | -40℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 29
29 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6583 | $ 0.66 |
| 10+ | $ 0.5301 | $ 5.30 |
| 30+ | $ 0.4667 | $ 14.00 |
| 100+ | $ 0.4034 | $ 40.34 |
| 500+ | $ 0.3647 | $ 182.35 |
| 1,000+ | $ 0.3447 | $ 344.70 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1mm | |
| Connector Type | RJ45 Jack | |
| PoE | Non-PoE | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Laminated board | |
| LED | Non-LED | |
| Operating Temperature | -40℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5147643 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



