XKB Connection X0715FT7B5
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X0715FT7B5 |
| LCSC Part # | C5147574 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN D-SUB RCPT 15POS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Number of Pins | 15P | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Mounting Type | IDC | |
| Number of Rows | 2 | |
| Color | Black | |
| Current Rating-Signal | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 368
368 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7987 | $ 0.80 |
| 10+ | $ 0.6431 | $ 6.43 |
| 30+ | $ 0.5653 | $ 16.96 |
| 70+ | $ 0.4891 | $ 34.24 |
| 490+ | $ 0.443 | $ 217.07 |
| 980+ | $ 0.4192 | $ 410.82 |
Standard Packaging70/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



