XKB Connection X1273FH-04C-PTSN
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X1273FH-04C-PTSN |
| LCSC Part # | C5147140 |
| Packaging | P=1.27mm |
| Customer # | |
| Key Attributes | CONN HOUSING 4POS 1.27mm SINGLE ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | P=1.27mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1.27mm | |
| With Wings | Without Fins | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 4 | |
| Plastic Material | PBT | |
| With Locker | Non-Latching | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5129 | $ 0.51 |
| 10+ | $ 0.4054 | $ 4.05 |
| 30+ | $ 0.3468 | $ 10.40 |
| 100+ | $ 0.2898 | $ 28.98 |
| 500+ | $ 0.2638 | $ 131.90 |
| 1,000+ | $ 0.2491 | $ 249.10 |
Standard Packaging75/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | P=1.27mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1.27mm | |
| With Wings | Without Fins | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 4 | |
| Plastic Material | PBT | |
| With Locker | Non-Latching | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



