LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2023H-03-N0 product image
  • X2023H-03-N0 thumbnail 1
  • X2023H-03-N0 thumbnail 2
  • X2023H-03-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2023H-03-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2023H-03-N0
LCSC Part #
C5146970
Packaging
P=2mm
Customer #
Key Attributes
Connector Housing 2mm Pitch
Datasheetpdf iconXKB Connection X2023H-03-N0
Custom CablesMOQ 1pc
In-Stock: 565
565 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1003$ 0.50
50+$ 0.0793$ 3.97
150+$ 0.0688$ 10.32
1,000+$ 0.0609$ 60.90
2,000+$ 0.0546$ 109.20
5,000+$ 0.0515$ 257.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
Pins Structure1x3P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row3
Plastic MaterialPA66
With Locker-
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.