LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2023H-02-N0 product image
  • X2023H-02-N0 thumbnail 1
  • X2023H-02-N0 thumbnail 2
  • X2023H-02-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2023H-02-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2023H-02-N0
LCSC Part #
C5146969
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2POS 2mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.095$ 0.48
50+$ 0.0751$ 3.76
150+$ 0.0652$ 9.78
1,000+$ 0.0577$ 57.70
2,000+$ 0.0517$ 103.40
5,000+$ 0.0487$ 243.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
Pins Structure1x2P
With WingsWithout Fins
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row2
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.