LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2009HM-10A-PT product image
  • X2009HM-10A-PT thumbnail 1
  • X2009HM-10A-PT thumbnail 2
  • X2009HM-10A-PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2009HM-10A-PTRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2009HM-10A-PT
LCSC Part #
C5146601
Packaging
P=2mm
Customer #
Key Attributes
Connector Housing 2mm Pitch
Datasheetpdf iconXKB Connection X2009HM-10A-PT
Custom CablesMOQ 1pc
In-Stock: 9,995
9,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1477$ 0.74
50+$ 0.1168$ 5.84
150+$ 0.1013$ 15.20
1,000+$ 0.0897$ 89.70
2,000+$ 0.0804$ 160.80
5,000+$ 0.0758$ 379.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
Pins Structure1x10P
With WingsWithout Fins
Number of Rows1
ColorWhite
Number of PINs Per Row10
Plastic MaterialPBT
Operating Temperature-40℃~+125℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 125V AC/DC
  • Rated Current: 3A AC/DC
  • Withstand Voltage: 500V AC/min
  • Temperature Range: -40℃ ~ +125℃
  • Insulation Resistance: 1000MΩ min
  • Contact Resistance: 10mΩ max

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.