LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X1004H-2x10-N0 product image
Images for reference only

XKB Connection X1004H-2x10-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X1004H-2x10-N0
LCSC Part #
C5146327
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 20POS 1mm DUAL ROW
Custom CablesMOQ 1pc
In-Stock: 2,595
2,595 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1582$ 0.79
50+$ 0.1242$ 6.21
150+$ 0.1096$ 16.44
1,000+$ 0.0915$ 91.50
2,000+$ 0.0834$ 166.80
6,000+$ 0.0785$ 471.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure2x10P
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row10
Operating Temperature-40℃~+125℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.