Images are for reference only
EDA Models

LIZ CR1206F43604G

Manufacturer
LIZ
Asian Brands
Mfr. Part #
CR1206F43604G
LCSC Part #
C5146179
Package
1206
Customer #
Key Attributes
RES 3.6MΩ ±1% 250mW 1206
Description
3.6MΩ ±1% 250mW 1206 Thick Film Resistor
Datasheet pdf icon LIZ CR1206F43604G

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer LIZ
Package 1206
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon LIZ CR1206F43604G
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 5000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
100+
$ 0.0053 $ 0.53
1,000+
$ 0.0042 $ 4.20
5,000+
$ 0.0035 $ 17.50
10,000+
$ 0.0031 $ 31.00
50,000+
$ 0.0028 $ 140.00
100,000+
$ 0.0026 $ 260.00
Standard Packaging 5000/Full Reel