LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210J3R360G product image
  • CR1210J3R360G thumbnail 1
  • CR1210J3R360G thumbnail 2
  • CR1210J3R360G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210J3R360GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210J3R360G
LCSC Part #
C5146108
Packaging
1210
Customer #
Key Attributes
RES 360mΩ ±5% 333mW 1210
Datasheetpdf iconLIZ CR1210J3R360G
In-Stock: 4,400
4,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0125$ 0.63
500+$ 0.0099$ 4.95
1,500+$ 0.0085$ 12.75
5,000+$ 0.0076$ 38.00
25,000+$ 0.0069$ 172.50
50,000+$ 0.0065$ 325.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance360mΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Temperature Coefficient-250ppm/℃~+500ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece