LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210F36R20G product image
  • CR1210F36R20G thumbnail 1
  • CR1210F36R20G thumbnail 2
  • CR1210F36R20G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210F36R20GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210F36R20G
LCSC Part #
C5146104
Packaging
1210
Customer #
Key Attributes
RES 6.2Ω ±1% 333.333mW 1210
Datasheetpdf iconLIZ CR1210F36R20G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0216$ 1.08
500+$ 0.0175$ 8.75
1,500+$ 0.0153$ 22.95
5,000+$ 0.0135$ 67.50
25,000+$ 0.0123$ 307.50
50,000+$ 0.0117$ 585.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333.333mW
Resistance6.2Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient-250ppm/℃~+500ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece