LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010F23000G product image
  • CR2010F23000G thumbnail 1
  • CR2010F23000G thumbnail 2
  • CR2010F23000G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010F23000GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010F23000G
LCSC Part #
C5146100
Packaging
2010
Customer #
Key Attributes
RES 300Ω ±1% 750mW 2010
Datasheetpdf iconLIZ CR2010F23000G
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.02$ 1.00
500+$ 0.016$ 8.00
1,500+$ 0.0138$ 20.70
4,000+$ 0.012$ 48.00
24,000+$ 0.0109$ 261.60
48,000+$ 0.0103$ 494.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance300Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece