LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F4R680G product image
  • CR1206F4R680G thumbnail 1
  • CR1206F4R680G thumbnail 2
  • CR1206F4R680G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F4R680GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F4R680G
LCSC Part #
C5146096
Packaging
1206
Customer #
Key Attributes
RES 680mΩ ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F4R680G
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0061$ 0.61
1,000+$ 0.0049$ 4.90
5,000+$ 0.0041$ 20.50
10,000+$ 0.0037$ 37.00
50,000+$ 0.0033$ 165.00
100,000+$ 0.0031$ 310.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance680mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece