LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512J10330G product image
  • CR2512J10330G thumbnail 1
  • CR2512J10330G thumbnail 2
  • CR2512J10330G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512J10330GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512J10330G
LCSC Part #
C5146079
Packaging
2512
Customer #
Key Attributes
RES 33Ω ±5% 1W 2512
Datasheetpdf iconLIZ CR2512J10330G
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0305$ 0.61
200+$ 0.0242$ 4.84
600+$ 0.0207$ 12.42
4,000+$ 0.0186$ 74.40
8,000+$ 0.0168$ 134.40
20,000+$ 0.0158$ 316.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Power(Watts)1W
Resistance33Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece