LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210F3R750G product image
  • CR1210F3R750G thumbnail 1
  • CR1210F3R750G thumbnail 2
  • CR1210F3R750G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210F3R750GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210F3R750G
LCSC Part #
C5146076
Packaging
1210
Customer #
Key Attributes
RES 750mΩ ±1% 333mW 1210
Datasheetpdf iconLIZ CR1210F3R750G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0192$ 0.96
500+$ 0.0152$ 7.60
1,500+$ 0.013$ 19.50
5,000+$ 0.0112$ 56.00
25,000+$ 0.0101$ 252.50
50,000+$ 0.0095$ 475.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance750mΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Temperature Coefficient-250ppm/℃~+500ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece