HANSCHIP semiconductor 74LVC1G00DBVRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | 74LVC1G00DBVRG |
| LCSC Part # | C5145442 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2-input NAND gate integrated circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-5 | |
| Input Logic Level - High | - | |
| Features | - | |
| Operating Temperature | -25℃~+70℃ | |
| Input Logic Level - Low | - | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 10ns@5V,15pF | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G00 is a 2-input NAND gate IC that implements the logic functions Y = Ā + B̄ and Y = (A·B)̄. Designed with advanced CMOS technology, it features low power consumption and high output drive capability, operating across a supply voltage VCC range of 1.65V to 5.5V. Available in multiple compact package options, the 74LVC1G00 is well-suited for high-end precision instruments, miniaturized low-power handheld devices, and AI applications.
Features
- Low input current: typical 0.1μA
- Low quiescent current: typical 0.1μA
- High output drive: VCC = 4.5V, greater than 32mA
- Wide operating voltage range: 1.65V ~ 5.5V
- Package: SOT-23-5/SC70-5
Applications
- Portable audio interfaces
- Digital TV
- Solid-state drives
- Wireless headphones, smartwatches, etc.
- Bluetooth players and home theater systems
- Smart wearable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0619 | $ 0.62 |
| 100+ | $ 0.0493 | $ 4.93 |
| 300+ | $ 0.0429 | $ 12.87 |
| 3,000+ | $ 0.0366 | $ 109.80 |
| 6,000+ | $ 0.0328 | $ 196.80 |
| 9,000+ | $ 0.031 | $ 279.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-5 | |
| Input Logic Level - High | - | |
| Features | - | |
| Operating Temperature | -25℃~+70℃ | |
| Input Logic Level - Low | - | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 10ns@5V,15pF | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G00 is a 2-input NAND gate IC that implements the logic functions Y = Ā + B̄ and Y = (A·B)̄. Designed with advanced CMOS technology, it features low power consumption and high output drive capability, operating across a supply voltage VCC range of 1.65V to 5.5V. Available in multiple compact package options, the 74LVC1G00 is well-suited for high-end precision instruments, miniaturized low-power handheld devices, and AI applications.
Features
- Low input current: typical 0.1μA
- Low quiescent current: typical 0.1μA
- High output drive: VCC = 4.5V, greater than 32mA
- Wide operating voltage range: 1.65V ~ 5.5V
- Package: SOT-23-5/SC70-5
Applications
- Portable audio interfaces
- Digital TV
- Solid-state drives
- Wireless headphones, smartwatches, etc.
- Bluetooth players and home theater systems
- Smart wearable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
