HANSCHIP semiconductor 74LVC1G04DBVRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | 74LVC1G04DBVRG |
| LCSC Part # | C5145441 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | NOT gate integrated circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-5 | |
| Features | Power shutdown protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G04 is a single inverter gate IC that implements the logic function Y = NOT A. Designed with advanced CMOS technology, it features low power consumption and high output drive capability, operating over a VCC supply voltage range of 1.65V to 5.5V. Available in multiple compact package options, the 74LVC1G04 is widely applicable in high-end precision instruments, miniaturized low-power handheld devices, and artificial intelligence applications.
Features
- Low input current: typical 0.1μA
- Low quiescent current: typical 0.1μA
- High output drive: VCC = 4.5V, greater than 32mA
- Wide operating voltage range: 1.65V ~ 5.5V
- Package: SOT-23-5/SC70-5
Applications
- Portable audio interfaces
- Digital TV
- Wireless headphones, smartwatches, etc.
- Bluetooth players and home theater systems
- Solid-state drives
- Smart wearable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0657 | $ 0.66 |
| 100+ | $ 0.0517 | $ 5.17 |
| 300+ | $ 0.0447 | $ 13.41 |
| 3,000+ | $ 0.0377 | $ 113.10 |
| 6,000+ | $ 0.0335 | $ 201.00 |
| 9,000+ | $ 0.0314 | $ 282.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-5 | |
| Features | Power shutdown protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G04 is a single inverter gate IC that implements the logic function Y = NOT A. Designed with advanced CMOS technology, it features low power consumption and high output drive capability, operating over a VCC supply voltage range of 1.65V to 5.5V. Available in multiple compact package options, the 74LVC1G04 is widely applicable in high-end precision instruments, miniaturized low-power handheld devices, and artificial intelligence applications.
Features
- Low input current: typical 0.1μA
- Low quiescent current: typical 0.1μA
- High output drive: VCC = 4.5V, greater than 32mA
- Wide operating voltage range: 1.65V ~ 5.5V
- Package: SOT-23-5/SC70-5
Applications
- Portable audio interfaces
- Digital TV
- Wireless headphones, smartwatches, etc.
- Bluetooth players and home theater systems
- Solid-state drives
- Smart wearable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
