HANSCHIP semiconductor DS1302CDRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | DS1302CDRG |
| LCSC Part # | C5145438 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Serial Real-Time Clock with 31-Byte Non-Volatile Static RAM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Backup power management and battery charging;InsideSRAM/NVRAM | |
| crystal oscillator | External | |
| Alarm Output | No | |
| Current - Supply | 300nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS1302 is a trickle-charge real-time clock (RTC) IC that integrates a real-time clock/calendar and 31 bytes of non-volatile static RAM. It communicates with a microprocessor via a simple serial interface. The real-time clock/calendar counts seconds, minutes, hours, days, weeks, months, and years, with automatic end-of-month adjustment and leap year correction. The clock supports 24-hour format or 12-hour format with AM/PM indication. The 31 bytes of RAM can be used for temporary storage of critical data. The device uses synchronous serial communication, requiring only three wires to interface with the clock/RAM: RST (reset), I/O (data line), and SCLK (serial clock). Data can be transferred in single-byte or multi-byte (up to 31 bytes) format. The DS1302 features extremely low power consumption, drawing less than 1µW while retaining data and timekeeping information.
Features
- Counts seconds, minutes, hours, days, weeks, months, and years with leap-year compensation
- 31 bytes non-volatile RAM for high-speed data scratch pad
- Wide operating supply voltage range: 2.0V~5.5V
- Typical supply current less than 300nA at 2.5V
- Single-byte or multi-byte data transfer for clock or RAM read/write
- Simple 3-wire interface for MCU communication
- TTL-compatible (VCC = 5V)
- Optional industrial temperature range: -40℃ to +85℃
- Available in DIP8, SOP, and MSOP packages
Applications
- Portable instruments
- Mobile phones
- Multi-rate energy meters
- IC card water meters
- IC card gas meters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1355 | $ 0.68 |
| 50+ | $ 0.1082 | $ 5.41 |
| 150+ | $ 0.0945 | $ 14.18 |
| 500+ | $ 0.0843 | $ 42.15 |
| 2,500+ | $ 0.067 | $ 167.50 |
| 5,000+ | $ 0.0629 | $ 314.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Backup power management and battery charging;InsideSRAM/NVRAM | |
| crystal oscillator | External | |
| Alarm Output | No | |
| Current - Supply | 300nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS1302 is a trickle-charge real-time clock (RTC) IC that integrates a real-time clock/calendar and 31 bytes of non-volatile static RAM. It communicates with a microprocessor via a simple serial interface. The real-time clock/calendar counts seconds, minutes, hours, days, weeks, months, and years, with automatic end-of-month adjustment and leap year correction. The clock supports 24-hour format or 12-hour format with AM/PM indication. The 31 bytes of RAM can be used for temporary storage of critical data. The device uses synchronous serial communication, requiring only three wires to interface with the clock/RAM: RST (reset), I/O (data line), and SCLK (serial clock). Data can be transferred in single-byte or multi-byte (up to 31 bytes) format. The DS1302 features extremely low power consumption, drawing less than 1µW while retaining data and timekeeping information.
Features
- Counts seconds, minutes, hours, days, weeks, months, and years with leap-year compensation
- 31 bytes non-volatile RAM for high-speed data scratch pad
- Wide operating supply voltage range: 2.0V~5.5V
- Typical supply current less than 300nA at 2.5V
- Single-byte or multi-byte data transfer for clock or RAM read/write
- Simple 3-wire interface for MCU communication
- TTL-compatible (VCC = 5V)
- Optional industrial temperature range: -40℃ to +85℃
- Available in DIP8, SOP, and MSOP packages
Applications
- Portable instruments
- Mobile phones
- Multi-rate energy meters
- IC card water meters
- IC card gas meters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
