HANSCHIP semiconductor CD4094BDRG
| Manufacturer |
HANSCHIP semiconductor
Asian Brands |
| Mfr. Part # | CD4094BDRG |
| LCSC Part # | C5145432 |
| Package | SOP-16 |
| Customer # | |
| Description | 6MHz 8 3V~15V 11.5mA 135ns@15V,50pF Serial-to-Parallel SOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,650 
1,650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0827 | $ 0.41 |
50+ | $ 0.0657 | $ 3.29 |
150+ | $ 0.0573 | $ 8.60 |
500+ | $ 0.0509 | $ 25.45 |
2,500+ | $ 0.0437 | $ 109.25 |
5,000+ | $ 0.0412 | $ 206.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$