HANSCHIP semiconductor ULN2004DRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | ULN2004DRG |
| LCSC Part # | C5145403 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Seven Darlington array |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.93mA | |
| Vce Saturation(VCE(sat)) | 1.3V | |
| type | BJT | |
| Voltage - Input(Max) | 30V | |
| Voltage - Forward(Vf) | 2V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ULN2003 and ULN2004 are high-voltage, high-current Darlington arrays, each containing seven open-collector Darlington pairs with a common emitter. Each channel is rated at 500 mA and can handle peak currents of 600 mA. Integrated suppression diodes are included for driving inductive loads, and input pins are arranged opposite output pins to simplify PCB layout. These devices interface with all common logic families: the ULN2003 is designed for 5 V TTL and CMOS logic, while the ULN2004 supports 6 ~ 15 V CMOS and PMOS logic. These versatile devices are suitable for driving a wide range of loads, including solenoids, relays, DC motors, LED displays, filament lamps, thermal printheads, and high-power buffers. The ULN2003/2004 are available in 16-pin plastic DIP packages with copper lead frames for reduced thermal resistance. They are also offered in SOP-16 as the ULN2003D/2004D.
Features
- Seven Darlington pairs per package
- 500 mA output current per driver (600 mA peak)
- 50 V output voltage
- Integrated suppression diodes for inductive loads
- Outputs paralleled for higher current
- TTL, CMOS, PMOS, DTL logic compatible inputs
- Inputs opposite outputs for simplified layout
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1391 | $ 0.70 |
| 50+ | $ 0.1094 | $ 5.47 |
| 150+ | $ 0.0946 | $ 14.19 |
| 500+ | $ 0.0835 | $ 41.75 |
| 2,500+ | $ 0.0709 | $ 177.25 |
| 5,000+ | $ 0.0664 | $ 332.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.93mA | |
| Vce Saturation(VCE(sat)) | 1.3V | |
| type | BJT | |
| Voltage - Input(Max) | 30V | |
| Voltage - Forward(Vf) | 2V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ULN2003 and ULN2004 are high-voltage, high-current Darlington arrays, each containing seven open-collector Darlington pairs with a common emitter. Each channel is rated at 500 mA and can handle peak currents of 600 mA. Integrated suppression diodes are included for driving inductive loads, and input pins are arranged opposite output pins to simplify PCB layout. These devices interface with all common logic families: the ULN2003 is designed for 5 V TTL and CMOS logic, while the ULN2004 supports 6 ~ 15 V CMOS and PMOS logic. These versatile devices are suitable for driving a wide range of loads, including solenoids, relays, DC motors, LED displays, filament lamps, thermal printheads, and high-power buffers. The ULN2003/2004 are available in 16-pin plastic DIP packages with copper lead frames for reduced thermal resistance. They are also offered in SOP-16 as the ULN2003D/2004D.
Features
- Seven Darlington pairs per package
- 500 mA output current per driver (600 mA peak)
- 50 V output voltage
- Integrated suppression diodes for inductive loads
- Outputs paralleled for higher current
- TTL, CMOS, PMOS, DTL logic compatible inputs
- Inputs opposite outputs for simplified layout
C5145403 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
