HANSCHIP semiconductor TDA2822DRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | TDA2822DRG |
| LCSC Part # | C5145398 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Audio power amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Quiescent Current | 6mA | |
| Features | Built-in audio processing;Automatic mute/no-noise switch | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 3V~12V | |
| Output Power | 1000mWx2@32Ω | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TDA2822 is designed for use as an audio power amplifier in portable cassette players and radios. Available in SOP8, MSOP8, and DIP8 packages.
Features
AI Translation
- Wide supply voltage range: 3V~12V, minimal external components
- Low crossover distortion
- High channel separation
- Low quiescent current
- No pop noise at power-on/power-off
- Suitable for bridge or stereo amplifier applications, soft clipping
Applications
AI Translation
- Portable recorder
- Radio
In-Stock: 1,960
1,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1356 | $ 0.68 |
| 50+ | $ 0.1068 | $ 5.34 |
| 150+ | $ 0.0923 | $ 13.85 |
| 500+ | $ 0.0815 | $ 40.75 |
| 2,500+ | $ 0.0693 | $ 173.25 |
| 5,000+ | $ 0.065 | $ 325.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Quiescent Current | 6mA | |
| Features | Built-in audio processing;Automatic mute/no-noise switch | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 3V~12V | |
| Output Power | 1000mWx2@32Ω | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TDA2822 is designed for use as an audio power amplifier in portable cassette players and radios. Available in SOP8, MSOP8, and DIP8 packages.
Features
AI Translation
- Wide supply voltage range: 3V~12V, minimal external components
- Low crossover distortion
- High channel separation
- Low quiescent current
- No pop noise at power-on/power-off
- Suitable for bridge or stereo amplifier applications, soft clipping
Applications
AI Translation
- Portable recorder
- Radio
C5145398 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
