HANSCHIP semiconductor HX65HVD485EIDRG
| Manufacturer |
HANSCHIP semiconductor
Asian Brands |
| Mfr. Part # | HX65HVD485EIDRG |
| LCSC Part # | C5145386 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 5V RS485 Transceiver with Hot-Swap, Fail-Safe and +16kV ESD Protection |
| Description | 1/1 Transceiver Half RS422, RS485 SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4443 | $ 0.44 |
10+ | $ 0.352 | $ 3.52 |
30+ | $ 0.3121 | $ 9.36 |
100+ | $ 0.2629 | $ 26.29 |
500+ | $ 0.2291 | $ 114.55 |
1,000+ | $ 0.2152 | $ 215.20 |
Standard Packaging 2500/Full
Reel | ||