LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor KA7500BDRG product image
  • KA7500BDRG thumbnail 1
  • KA7500BDRG thumbnail 2
  • KA7500BDRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor KA7500BDRGRoHS

Manufacturer
MPN
KA7500BDRG
LCSC Part #
C5145346
Packaging
SOP-16
Customer #
Key Attributes
600mA 10kHz 1000mW SOP-16 AC DC Converters, Offline Switchers RoHS
Datasheetpdf iconHANSCHIP semiconductor KA7500BDRG
In-Stock: 2,265
2,265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.146$ 0.73
50+$ 0.1159$ 5.80
150+$ 0.1008$ 15.12
500+$ 0.0895$ 44.75
2,500+$ 0.0767$ 191.75
5,000+$ 0.0722$ 361.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerHANSCHIP semiconductor
PackagingSOP-16
Operating Temperature-40℃~+85℃
Output Current600mA
Frequency - Switching10kHz
Pd - Power Dissipation1000mW
Voltage - Breakdown-
Voltage - Supply-
Features-
TopologyForward;Half-Bridge;Full-Bridge
Output Voltage-
Duty Cycle(Max)47%
Feedback System-
Working ModePWM Modulation

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

KA7500B is a PWM switching regulator controller IC. It integrates a 5V reference voltage source, oscillator, error amplifier, comparator, flip-flop, output control circuit, output transistors, and dead-time comparator. The operating mode of the output transistors can be selected via the output control circuit, supporting either push-pull or single-ended operation.

Features

AI Translation
  • Output current: I₀ = 500 mA
  • Operating frequency: f = 80 Hz ~ 300 kHz
  • Dual built-in matched error amplifiers
  • Built-in 5V reference voltage source
  • Selectable output mode

Applications

AI Translation
  • PC power supply
  • Inverter power supply
  • Single-ended forward dual-switch power supply
  • Half-bridge switching power supply
  • Full-bridge switching power supply