LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor LM1086IS-5.0RG product image
  • LM1086IS-5.0RG thumbnail 1
  • LM1086IS-5.0RG thumbnail 2
  • LM1086IS-5.0RG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor LM1086IS-5.0RGRoHS

Manufacturer
MPN
LM1086IS-5.0RG
LCSC Part #
C5145330
Packaging
TO-263-3
Customer #
Key Attributes
1.5A LDO regulator circuit
Datasheetpdf iconHANSCHIP semiconductor LM1086IS-5.0RG
In-Stock: 1,110
1,110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2674$ 1.34
50+$ 0.21$ 10.50
150+$ 0.1854$ 27.81
500+$ 0.1547$ 77.35
2,500+$ 0.141$ 352.50
5,000+$ 0.1328$ 664.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHANSCHIP semiconductor
PackagingTO-263-3
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)10mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1.5A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

LM1086 is a positive-output low-dropout three-terminal linear voltage regulator with a dropout voltage of 1.2V at 1.5A output current. Available in two versions: fixed voltage output and adjustable voltage output. The fixed output voltages of 3.3V and 5.0V, as well as the adjustable version, offer 1% voltage accuracy; other fixed voltage versions offer 2% accuracy. Internally integrates over-temperature protection and current limiting circuitry, suitable for a wide range of electronic products.

Features

AI Translation
  • Fixed output voltage versions: 3.3V, 5.0V, and adjustable output
  • Adjustable version output voltage accuracy: 1%
  • Fixed voltage output accuracy: 2%
  • Low dropout voltage: 1.2V at 1.5A output current
  • Current limiting
  • Thermal shutdown
  • Temperature range: -40°C~125°C

Applications

AI Translation
  • Laptops, PDAs, and notebook computers
  • Battery chargers
  • SCSI-II active termination
  • Mobile phones
  • Cordless phones
  • Battery-powered systems
  • Portable devices
  • Post regulators for switching power supplies