HANSCHIP semiconductor LM236D-2.5RG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LM236D-2.5RG |
| LCSC Part # | C5145325 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2.5V voltage reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 600uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 10mA | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM236 and LM336 are precision 2.5V voltage reference diodes. These voltage reference monolithic ICs operate similarly to 2.5V Zener diodes with low temperature coefficient and 0.2Ω dynamic impedance. A third pin is available for adjusting the reference voltage and temperature coefficient.
Features
AI Translation
- Low temperature coefficient
- Wide operating current range: 400µA to 10mA
- 0.2Ω dynamic impedance
- ±1% initial tolerance
- Guaranteed temperature stability
- Fast start-up
Applications
AI Translation
- 2.5V Reference
- Wide Input Range Reference
- Low Temperature Coefficient Precision Power Regulator
- Adjustable Shunt Regulator
- Linear Ohmmeter
- Bipolar Output Reference
- 5V Buffered Reference
- Low Noise Buffered Reference
In-Stock: 2,465
2,465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1104 | $ 0.55 |
| 50+ | $ 0.0879 | $ 4.40 |
| 150+ | $ 0.0766 | $ 11.49 |
| 500+ | $ 0.0682 | $ 34.10 |
| 2,500+ | $ 0.0586 | $ 146.50 |
| 5,000+ | $ 0.0552 | $ 276.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 600uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 10mA | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM236 and LM336 are precision 2.5V voltage reference diodes. These voltage reference monolithic ICs operate similarly to 2.5V Zener diodes with low temperature coefficient and 0.2Ω dynamic impedance. A third pin is available for adjusting the reference voltage and temperature coefficient.
Features
AI Translation
- Low temperature coefficient
- Wide operating current range: 400µA to 10mA
- 0.2Ω dynamic impedance
- ±1% initial tolerance
- Guaranteed temperature stability
- Fast start-up
Applications
AI Translation
- 2.5V Reference
- Wide Input Range Reference
- Low Temperature Coefficient Precision Power Regulator
- Adjustable Shunt Regulator
- Linear Ohmmeter
- Bipolar Output Reference
- 5V Buffered Reference
- Low Noise Buffered Reference
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
