LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HANSCHIP semiconductor LM236D-5.0RG product image
  • LM236D-5.0RG thumbnail 1
  • LM236D-5.0RG thumbnail 2
  • LM236D-5.0RG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor LM236D-5.0RGRoHS

Manufacturer
MPN
LM236D-5.0RG
LCSC Part #
C5145324
Packaging
SOP-8
Customer #
Key Attributes
4V~6V ±1% Adjustable SOP-8 Voltage Reference RoHS
Datasheetpdf iconHANSCHIP semiconductor LM236D-5.0RG
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1148$ 0.1034$ 0.52
50+$ 0.0914$ 0.0823$ 4.12
150+$ 0.0797$ 0.0718$ 10.77
500+$ 0.0709$ 0.0639$ 31.95
2,500+$ 0.0609$ 0.0549$ 137.25
5,000+$ 0.0574$ 0.0517$ 258.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerHANSCHIP semiconductor
PackagingSOP-8
Output Voltage4V~6V
Quiescent Current-
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation600uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current-
FeaturesTemperature compensation control
Output TypeAdjustable
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

LM236 and LM336 are precision 5.0V voltage reference diodes. These monolithic voltage reference ICs operate similarly to 5.0V Zener diodes, but feature low temperature drift and a dynamic impedance of 0.6Ω. A third pin allows adjustment of the reference voltage and temperature coefficient.

Features

AI Translation
  • Adjustable voltage range 4V to 6V
  • Low temperature drift
  • Wide operating current range 600 µA to 10 mA
  • 0.6Ω dynamic impedance
  • ±1% initial accuracy
  • Guaranteed temperature stability
  • Easy trimming for minimum temperature drift
  • Fast turn-on
  • 3-pin transistor package

Applications

AI Translation
  • 5.0V voltage reference
  • Voltage reference with minimal temperature coefficient
  • Trimmed 4V to 6V voltage reference
  • Precision low-dropout regulator
  • Op-amp with output clamp