LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor LM2937ES-5.0RG product image
  • LM2937ES-5.0RG thumbnail 1
  • LM2937ES-5.0RG thumbnail 2
  • LM2937ES-5.0RG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor LM2937ES-5.0RGRoHS

Manufacturer
MPN
LM2937ES-5.0RG
LCSC Part #
C5145303
Packaging
TO-263-3
Customer #
Key Attributes
IC REG LINEAR 5V 500mA TO-263-3
Datasheetpdf iconHANSCHIP semiconductor LM2937ES-5.0RG
In-Stock: 360
360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3503$ 1.75
50+$ 0.277$ 13.85
150+$ 0.2455$ 36.83
500+$ 0.1976$ 98.80
2,500+$ 0.1801$ 450.25
5,000+$ 0.1696$ 848.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHANSCHIP semiconductor
PackagingTO-263-3
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)10mA
Output ConfigurationPositive
Output Current500mA
Operating Voltage26V
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown;Reverse polarity voltage protection;Input overvoltage protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LM2937 is a positive voltage regulator capable of delivering up to 500 mA of load current. A PNP pass transistor provides low-dropout characteristics. The typical minimum input-to-output voltage differential required to maintain output regulation at 500 mA load current is 0.5 V (maximum value ensured over the full operating temperature range). A special internal circuit reduces quiescent current to a typical value of 10 mA when the input-to-output voltage differential exceeds 3 V at 500 mA load current. The LM2937 requires an output bypass capacitor to ensure stability. As with most LDO regulators, the ESR of this capacitor remains a critical design parameter; however, a special compensation circuit incorporated in the LM2937 relaxes the ESR requirement. The device remains stable with any ESR below 3 Ω, allowing the use of low-ESR chip capacitors. The device is well suited for automotive applications, protecting itself and any load circuitry from reversed battery, dual-battery jumps, and load dump transients up to 60 V/−50 V. Standard regulator protection features such as short-circuit and thermal shutdown protection are also included.

Features

AI Translation
  • Fully specified over -40°C to 125°C operating temperature range
  • Output current exceeding 500 mA
  • Output accuracy trimmed to 5% tolerance under all operating conditions
  • Typical dropout voltage of 0.5 V at full-rated load current
  • Wide output capacitor ESR range up to 3 Ω
  • Internal short-circuit and thermal overload protection
  • Reverse battery protection
  • 60 V input transient protection
  • Mirror image insertion protection

Applications

AI Translation
  • Automotive electronics
  • Industrial control
  • Point-of-load regulation