HANSCHIP semiconductor LM78M05ACKTPRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LM78M05ACKTPRG |
| LCSC Part # | C5145267 |
| Packaging | TO-252-2 |
| Customer # | |
| Key Attributes | 3-Terminal 1 A Positive Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TO-252-2 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM78MxxA series three-terminal positive voltage regulators are available in TO-252-2 packages with multiple fixed output voltages, suitable for a wide range of applications.
Features
AI Translation
- Output current up to 1A
- Output voltage: 5V, 6V, 8V, 9V, 12V, 15V, 18V, 24V
- Thermal overload protection
- Short-circuit protection
- Output transistor safe operating area (SOA) protection
- TO-252-2 package
In-Stock: 2,025
2,025 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0927 | $ 0.46 |
| 50+ | $ 0.074 | $ 3.70 |
| 150+ | $ 0.0646 | $ 9.69 |
| 500+ | $ 0.0576 | $ 28.80 |
| 2,500+ | $ 0.0465 | $ 116.25 |
| 5,000+ | $ 0.0437 | $ 218.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TO-252-2 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM78MxxA series three-terminal positive voltage regulators are available in TO-252-2 packages with multiple fixed output voltages, suitable for a wide range of applications.
Features
AI Translation
- Output current up to 1A
- Output voltage: 5V, 6V, 8V, 9V, 12V, 15V, 18V, 24V
- Thermal overload protection
- Short-circuit protection
- Output transistor safe operating area (SOA) protection
- TO-252-2 package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
