HANSCHIP semiconductor MC1403BDRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | MC1403BDRG |
| LCSC Part # | C5145249 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 1.2mA | |
| Tolerance | ±1% | |
| Voltage - Supply | 4.5V~40V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 10mA | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A precision bandgap voltage reference designed for critical instrumentation and DAC applications. The device is compatible with DACs of up to 12-bit resolution and can also serve as a reference for power supply applications.
Features
AI Translation
- Output voltage: 2.5 V ± 25 mV
- Input voltage range: 4.5 V to 40 V
- Quiescent current: 1.2 mA typical
- Output current: 10 mA
- Temperature coefficient: 10 ppm/°C typical
- Guaranteed temperature drift specifications
- Pin-compatible with AD580
- Standard DIP-8, SOP-8, and MSOP-8 packages
Applications
AI Translation
- Voltage reference for 8- to 12-bit DACs
- Low tempco Zener diode replacement
- High-stability current reference
- Voltmeter system reference
- Available in lead-free package
In-Stock: 5,950
5,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2559 | $ 1.28 |
| 50+ | $ 0.2027 | $ 10.14 |
| 150+ | $ 0.1799 | $ 26.99 |
| 500+ | $ 0.1514 | $ 75.70 |
| 2,500+ | $ 0.1218 | $ 304.50 |
| 5,000+ | $ 0.1142 | $ 571.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 1.2mA | |
| Tolerance | ±1% | |
| Voltage - Supply | 4.5V~40V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 10mA | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A precision bandgap voltage reference designed for critical instrumentation and DAC applications. The device is compatible with DACs of up to 12-bit resolution and can also serve as a reference for power supply applications.
Features
AI Translation
- Output voltage: 2.5 V ± 25 mV
- Input voltage range: 4.5 V to 40 V
- Quiescent current: 1.2 mA typical
- Output current: 10 mA
- Temperature coefficient: 10 ppm/°C typical
- Guaranteed temperature drift specifications
- Pin-compatible with AD580
- Standard DIP-8, SOP-8, and MSOP-8 packages
Applications
AI Translation
- Voltage reference for 8- to 12-bit DACs
- Low tempco Zener diode replacement
- High-stability current reference
- Voltmeter system reference
- Available in lead-free package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
