LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor MC1413DRG product image
  • MC1413DRG thumbnail 1
  • MC1413DRG thumbnail 2
  • MC1413DRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor MC1413DRGRoHS

Manufacturer
MPN
MC1413DRG
LCSC Part #
C5145248
Packaging
SOP-16
Customer #
Key Attributes
50V Seven channels 500mA SOP-16 Bipolar Transistor Arrays RoHS
Datasheetpdf iconHANSCHIP semiconductor MC1413DRG
In-Stock: 10,980
10,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0935$ 0.47
50+$ 0.0838$ 4.19
150+$ 0.0789$ 11.84
500+$ 0.0753$ 37.65
2,500+$ 0.0645$ 161.25
5,000+$ 0.0631$ 315.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerHANSCHIP semiconductor
PackagingSOP-16
Output Leakage Current(Icex)20uA
Collector - Emitter Voltage VCEO50V
number of channelsSeven channels
Input Current(on)0.93mA
Voltage - Input(Max)30V
Input Current(off)100uA
Current - Collector(Ic)500mA
Operating Temperature-20℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC1413 is a high-voltage, high-current Darlington transistor array comprising seven silicon NPN Darlington pairs. All units share a common emitter, and each unit features an open-collector output. Each unit integrates a freewheeling diode and appropriate base-emitter resistors to improve output efficiency and reduce leakage current. Each Darlington pair is connected in series with a 2.7K base resistor, enabling compatibility with TTL and CMOS circuits at a 5V supply voltage, allowing direct handling of data that would otherwise require standard logic buffers. The device operates at high voltage and high current, with a sink current capability of 500mA and an off-state voltage rating of 50V. Outputs can be connected in parallel under high load current conditions, making it an excellent solution for circuits requiring multi-interface driving.

Features

AI Translation
  • Seven-channel high-gain Darlington array
  • High output voltage (up to 50V)
  • 500mA collector output current (per channel)
  • Direct interface with TTL, CMOS, PMOS
  • Integrated freewheeling diodes for inductive loads
  • Wide operating temperature range