HANSCHIP semiconductor TPS61041DBVRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | TPS61041DBVRG |
| LCSC Part # | C5145241 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | LED Driver IC Boost SOT-23-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V~28V | |
| Features | Built-in soft-start;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | - | |
| Topology | Boost | |
| Type | - | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 1.8V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS61040/41 is a high-frequency boost converter designed for small to medium LCD bias supplies and white LED backlight supplies. The device can generate output voltages up to 28V from two-cell NiMH/NiCd batteries or a single-cell Li-ion battery. It can also be used for standard 3.3V/5V to 12V power conversion. The TPS61040/41 operates at switching frequencies up to 1MHz, enabling the use of small external components, including ceramic and tantalum output capacitors. Combined with a slim SON package, the TPS61040/41 provides a very compact overall solution size. The TPS61040 features an internal switch current limit of 400mA, while the TPS61041 features a 250mA switch current limit, delivering lower output voltage ripple and allowing the use of smaller inductors in lower-power applications. The low quiescent current (28μA typical), combined with an optimized control scheme, enables the device to operate at very high efficiency across the full load current range.
Features
- 1.8V to 6V input voltage range
- Adjustable output voltage up to 28V
- Internal switch current: 400mA (TPS61040) and 250mA (TPS61041)
- Switching frequency up to 1MHz
- Typical no-load quiescent current: 28μA
- Typical shutdown current: 1μA
- Internal soft-start
- Available in SOT-23-5 package
Applications
- LCD bias power supply
- White LED power supply for LCD backlight
- Digital cameras
- PDAs, electronic organizers, and handheld computers
- Cellular phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0883 | $ 0.44 |
| 50+ | $ 0.0769 | $ 3.85 |
| 150+ | $ 0.0713 | $ 10.70 |
| 500+ | $ 0.067 | $ 33.50 |
| 3,000+ | $ 0.0636 | $ 190.80 |
| 6,000+ | $ 0.0619 | $ 371.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V~28V | |
| Features | Built-in soft-start;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | - | |
| Topology | Boost | |
| Type | - | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 1.8V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS61040/41 is a high-frequency boost converter designed for small to medium LCD bias supplies and white LED backlight supplies. The device can generate output voltages up to 28V from two-cell NiMH/NiCd batteries or a single-cell Li-ion battery. It can also be used for standard 3.3V/5V to 12V power conversion. The TPS61040/41 operates at switching frequencies up to 1MHz, enabling the use of small external components, including ceramic and tantalum output capacitors. Combined with a slim SON package, the TPS61040/41 provides a very compact overall solution size. The TPS61040 features an internal switch current limit of 400mA, while the TPS61041 features a 250mA switch current limit, delivering lower output voltage ripple and allowing the use of smaller inductors in lower-power applications. The low quiescent current (28μA typical), combined with an optimized control scheme, enables the device to operate at very high efficiency across the full load current range.
Features
- 1.8V to 6V input voltage range
- Adjustable output voltage up to 28V
- Internal switch current: 400mA (TPS61040) and 250mA (TPS61041)
- Switching frequency up to 1MHz
- Typical no-load quiescent current: 28μA
- Typical shutdown current: 1μA
- Internal soft-start
- Available in SOT-23-5 package
Applications
- LCD bias power supply
- White LED power supply for LCD backlight
- Digital cameras
- PDAs, electronic organizers, and handheld computers
- Cellular phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
