LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AMICO JWF-TW15-DN15 product image
  • JWF-TW15-DN15 thumbnail 1
  • JWF-TW15-DN15 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

AMICO JWF-TW15-DN15RoHS

Manufacturer
AMICOAsian Brands
MPN
JWF-TW15-DN15
LCSC Part #
C5145237
Packaging
-
Customer #
Key Attributes
Valves and Control RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6253$ 2.63
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIndustrial Automation and Controls/Pneumatics, Hydraulics/Valves and Control
ManufacturerAMICO
Packaging-
Nominal pressure-
working pressure-
sizeValve Handle: Width 25mm; Valve Body: Total Length 77mm; Valve Core, Connection Port: Diameter 20mm; Decorative Cover: Width 50mm
Operating temperature-
material qualityBrass
length-
Gross weight-
standard-
colour-
surface treatmentElectroplating
temperature range≤90℃
weight98g
specificationsQuarter Inch
Applicable temperature-
external diameter-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece