PSA FV42X152K302EFG
| Manufacturer |
PSA
Asian Brands |
| Mfr. Part # | FV42X152K302EFG |
| LCSC Part # | C5144745 |
| Package | 1808 |
| Customer # | |
| Key Attributes | CAP CER 1.5nF 3kV X7R 1808 |
| Description | 1.5nF ±10% 3kV Ceramic Capacitor X7R 1808 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Package | 1808 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1136 | $ 0.57 |
50+ | $ 0.0922 | $ 4.61 |
150+ | $ 0.0816 | $ 12.24 |
1,000+ | $ 0.0736 | $ 73.60 |
2,000+ | $ 0.0671 | $ 134.20 |
5,000+ | $ 0.0639 | $ 319.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$