Cross chip CC6921BSO-65A
| Manufacturer |
Cross chip
Asian Brands |
| MPN | CC6921BSO-65A |
| LCSC Part # | C5144735 |
| Packaging | SOP-16-W |
| Customer # | |
| Key Attributes | High Performance, Hall Effect-Based Current Sensor IC with a Low-Resistance Conductor |
| Description | 3.3V -65A~65A 20.3mV/A SOP-16-W Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Packaging | SOP-16-W |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
282
282
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.6786 | $ 1.68 |
10+ | $ 1.5367 | $ 15.37 |
30+ | $ 1.448 | $ 43.44 |
100+ | $ 1.3577 | $ 135.77 |
500+ | $ 1.3174 | $ 658.70 |
1,000+ | $ 1.2981 | $ 1298.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$