ADI LT5581IDDB#TRPBF
| Manufacturer | |
| Mfr. Part # | LT5581IDDB#TRPBF |
| LCSC Part # | C514428 |
| Package | DFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | 6GHz RMS Power Detector with 40dB Dynamic Range |
| Description | ±1dB -34dBm~6dBm DFN-8-EP(2x3) RF Detectors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | ADI | |
| Package | DFN-8-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
293 
293
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.8307 | $ 4.83 |
10+ | $ 4.1477 | $ 41.48 |
30+ | $ 3.7424 | $ 112.27 |
100+ | $ 3.3322 | $ 333.22 |
500+ | $ 3.1423 | $ 1571.15 |
1,000+ | $ 3.0577 | $ 3057.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$