Platinum RTD Temperature Sensor -50 to +150°C 1m
| Manufacturer | ETAAsian Brands |
| MPN | ETA-PT100-A-4-30-1M |
| LCSC Part # | C5144164 |
| Packaging | - |
| Customer # | |
| Key Attributes | Temperature Sensors - Analog and Digital Output - Industrial RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Temperature Sensors - Analog and Digital Output - Industrial | |
| Manufacturer | ETA | |
| Packaging | - | |
| Length | 1 Meter | |
| Temperature range | ~50~150°C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1633 | $ 6.16 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



