LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-776200-4 product image
  • 1-776200-4 thumbnail 1
  • 1-776200-4 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-776200-4RoHS

Manufacturer
MPN
1-776200-4
LCSC Part #
C5144046
Packaging
Through Hole,P=4mm
Customer #
Key Attributes
3 -40℃~+125℃ 23P 4mm 250V 4mm Through Hole,P=4mm Headers, Male Pins RoHS
Datasheetpdf iconTE Connectivity 1-776200-4
Custom CablesMOQ 1pc
In-Stock: 188
188 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.0279$ 9.03
10+$ 7.8497$ 78.50
30+$ 6.5186$ 195.56
100+$ 5.9167$ 591.67
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=4mm
Number of Rows3
Operating Temperature-40℃~+125℃
Contact MaterialBrass
Number of PINs23P
Number of PINs Per Row-
ColorGray
Pitch4mm
Voltage Rating (Max)250V
Pin Structure-
Row Spacing4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

The recommended mounting screw size is a thread-forming screw, such as Delta PT, with a size of 2.50 - 3.00mm [0.099 - 0.118 inches] and a tightening torque of 0.6 - 0.8 N-m. Customers should test the screw size and type to verify their selection for the application. The date code at this location uses a 5-digit code: the first 2 digits represent the year, the middle 2 digits represent the week number, and the last digit represents the date. Materials: receptacle housing - glass-filled PBT; contacts - tin-plated or gold-plated brass. The housing color is mechanically keyed and can only mate with plug assemblies of the same color. The receptacle mates with plug assembly 770680, which uses reel-feed terminals 770520 or loose terminals 770854. The recommended PCB layout applies to PCBs with a thickness of 1.57. The recommended mounting hole layout applies to panels with a maximum thickness of 5.0. Keying for 776200-1 and 776200-5. Keying for 776200-2 and 776200-4. Ensure the receptacle is flush with the panel surface all around before tightening to final torque. If the panel thickness is greater than 2.0, an alternative configuration may be used.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.