LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2-1971904-2 product image
  • 2-1971904-2 thumbnail 1
  • 2-1971904-2 thumbnail 2
  • 2-1971904-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 2-1971904-2RoHS

Manufacturer
MPN
2-1971904-2
LCSC Part #
C5143950
Packaging
P=3.3mm
Customer #
Key Attributes
TPA (Terminal Position Assurance), GRACE INERTIA 3.3
Datasheetpdf iconTE Connectivity 2-1971904-2
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0459$ 0.23
2,500+$ 0.0439$ 109.75
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Accessories
ManufacturerTE Connectivity
PackagingP=3.3mm
ColorBlue
With WingsWithout Fins
Operating Temperature-30℃~+105℃
Pitch3.3mm
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.