LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC213BMS8ETR product image
  • HMC213BMS8ETR thumbnail 1
  • HMC213BMS8ETR thumbnail 2
  • HMC213BMS8ETR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI HMC213BMS8ETRRoHS

Manufacturer
MPN
HMC213BMS8ETR
LCSC Part #
C514391
Packaging
MSOP-8
Customer #
Key Attributes
1.5 GHz to 4.5 GHz GaAs MMIC Double Balanced Mixer
Datasheetpdf iconADI HMC213BMS8ETR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.3153$ 13.32
10+$ 13.0976$ 130.98
12+$ 12.3429$ 148.11
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerADI
PackagingMSOP-8
Features-
IP321dBm
LO Frequency Range1.5GHz~4.5GHz
Isolation(L-R)32dB
RF Frequency Range1.5GHz~4.5GHz
Isolation(L-I)30dB
Operating Temperature-40℃~+85℃
Gain/Loss10dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The HMC213BMS8E is an ultraminiature double balanced mixer in a plastic, 8-lead mini small outline package (MSOP). This passive monolithic microwave integrated circuit (MMIC) mixer is constructed of gallium arsenide (GaAs) Schottky diodes and novel planar transformer baluns on the chip. The device can be used as an upconverter, downconverter, biphase demodulator or modulator, or phase comparator. The consistent MMIC performance improves system operation and ensures regulatory compliance.

Features

AI Translation
  • Passive: no dc bias required
  • Conversion loss: 10 dB typical
  • Input IP3: 21 dBm typical
  • RoHS compliant, ultraminiature package: 8-lead MSOP

Applications

AI Translation
  • Base stations
  • Personal Computer Memory Card International Association (PCMCIA) transceivers
  • Wireless local loops