ADI ADV7623BSTZ-RL
| Manufacturer | |
| MPN | ADV7623BSTZ-RL |
| LCSC Part # | C514381 |
| Packaging | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | ADV7623 HDMI Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ADI | |
| Packaging | LQFP-144(20x20) | |
| Interface | I2C;SPI;I2S | |
| Voltage - Supply | 1.8V | |
| Features | Interrupt generation;Link equalization and compensation;Enable/shutdown function | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 82uA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADV7623 is a high performance, four-input, one-output, High-Definition Multimedia Interface (HDMI) transceiver that integrates HDMI receiver and transmitter functions with digital audio I/Os onto one chip. It supports all HDCP repeater functions through fully tested repeater software libraries and drivers. The ADV7623 incorporates Xpressview fast switching on all input HDMI ports. Using a hardware-based HDCP engine that minimizes software overhead, Xpressview technology allows fast switching between any HDMI input ports in less than 1 second. The ADV7623 supports all mandatory HDMI 3D TV formats in addition to all HDTV formats up to 1080p 36-bit Deep Color. The ADV7623 also features an integrated HDMI CEC controller that supports capability, discovery, and control (CDC). The ADV7623 has an integrated on-screen display (OSD) feature that allows generation and control of high quality character- and icon-based system status and control displays. Customers interested in using OSD are provided with OSD SDK. The ADV7623 offers a dedicated flexible audio output port and a dedicated audio input port to allow for easy extraction and insertion of audio data into and out of the HDMI stream. HDMI audio formats, including SACD via DSD and compressed high bit rate audio via HBR, are supported. The ADV7623 also features an audio return channel (ARC) receiver. ARC simplifies cabling by combining upstream audio capability in a conventional HDMI cable. Fabricated in an advanced CMOS process, the ADV7623 is provided in a 144-lead, 20 mm×20 mm, Pb-free LQFP and is specified over the 0°C to 70°C temperature range.
Features
- 4-input, 1-output multiplexed HDMI transceiver
- Xpressview fast switching on all HDMI input ports
- Character- and icon-based on-screen display (OSD)
- High-Bandwidth Digital Content Protection (HDCP 1.4)
- HDCP repeater support
- 225 MHz HDMI Rx and Tx support 36-/30-/24-bit Deep Color
- Supports DVI RGB graphics up to 1600×1200 at 60 Hz
- Ultralow jitter digital PLL (100% deskew)
- Quad HDMI Rx input Format details available on all unselected ports
- Adaptive equalizer for cable lengths up to 30 meters
- Internal extended display identification data (EDID) RAM
- EDID replication (512 bytes per port)
- EDID with HDMI cable 5 V power support
- 5 V detect inputs
- Hot plug assertion control pins
- Single HDMI Tx output
- EDID data extraction
- Hot plug detect (HPD) input
- Audio support
- HDMI-compatible audio interface
- Dedicated flexible audio input/output port
- S/PDIF (IEC 60958-compatible) digital audio input/output
- Super audio CD (SACD) with DSD input/output interface
- High bit rate (HBR) audio
- Dolby TrueHD
- DTS-HD Master Audio
- Full audio input and output support
- General Interrupt controller with 3 interrupt outputs
- STDI (standard identification circuit)
- Software libraries, driver, and application available
- 2-layer PCB design supported
Applications
- AVRs
- HTiB
- Sound bar with HDMI repeater support
- HBR enabled TVs
- Other repeater applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.2732$ 12.4769 | $ 12.48 |
| 10+ | $ 11.5808$ 10.8860 | $ 108.86 |
| 30+ | $ 9.5817$ 9.0068 | $ 270.20 |
| 100+ | $ 8.7168$ 8.1938 | $ 819.38 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ADI | |
| Packaging | LQFP-144(20x20) | |
| Interface | I2C;SPI;I2S | |
| Voltage - Supply | 1.8V | |
| Features | Interrupt generation;Link equalization and compensation;Enable/shutdown function | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 82uA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADV7623 is a high performance, four-input, one-output, High-Definition Multimedia Interface (HDMI) transceiver that integrates HDMI receiver and transmitter functions with digital audio I/Os onto one chip. It supports all HDCP repeater functions through fully tested repeater software libraries and drivers. The ADV7623 incorporates Xpressview fast switching on all input HDMI ports. Using a hardware-based HDCP engine that minimizes software overhead, Xpressview technology allows fast switching between any HDMI input ports in less than 1 second. The ADV7623 supports all mandatory HDMI 3D TV formats in addition to all HDTV formats up to 1080p 36-bit Deep Color. The ADV7623 also features an integrated HDMI CEC controller that supports capability, discovery, and control (CDC). The ADV7623 has an integrated on-screen display (OSD) feature that allows generation and control of high quality character- and icon-based system status and control displays. Customers interested in using OSD are provided with OSD SDK. The ADV7623 offers a dedicated flexible audio output port and a dedicated audio input port to allow for easy extraction and insertion of audio data into and out of the HDMI stream. HDMI audio formats, including SACD via DSD and compressed high bit rate audio via HBR, are supported. The ADV7623 also features an audio return channel (ARC) receiver. ARC simplifies cabling by combining upstream audio capability in a conventional HDMI cable. Fabricated in an advanced CMOS process, the ADV7623 is provided in a 144-lead, 20 mm×20 mm, Pb-free LQFP and is specified over the 0°C to 70°C temperature range.
Features
- 4-input, 1-output multiplexed HDMI transceiver
- Xpressview fast switching on all HDMI input ports
- Character- and icon-based on-screen display (OSD)
- High-Bandwidth Digital Content Protection (HDCP 1.4)
- HDCP repeater support
- 225 MHz HDMI Rx and Tx support 36-/30-/24-bit Deep Color
- Supports DVI RGB graphics up to 1600×1200 at 60 Hz
- Ultralow jitter digital PLL (100% deskew)
- Quad HDMI Rx input Format details available on all unselected ports
- Adaptive equalizer for cable lengths up to 30 meters
- Internal extended display identification data (EDID) RAM
- EDID replication (512 bytes per port)
- EDID with HDMI cable 5 V power support
- 5 V detect inputs
- Hot plug assertion control pins
- Single HDMI Tx output
- EDID data extraction
- Hot plug detect (HPD) input
- Audio support
- HDMI-compatible audio interface
- Dedicated flexible audio input/output port
- S/PDIF (IEC 60958-compatible) digital audio input/output
- Super audio CD (SACD) with DSD input/output interface
- High bit rate (HBR) audio
- Dolby TrueHD
- DTS-HD Master Audio
- Full audio input and output support
- General Interrupt controller with 3 interrupt outputs
- STDI (standard identification circuit)
- Software libraries, driver, and application available
- 2-layer PCB design supported
Applications
- AVRs
- HTiB
- Sound bar with HDMI repeater support
- HBR enabled TVs
- Other repeater applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



