ADI ADP7104ACPZ-R7
| Manufacturer | |
| Mfr. Part # | ADP7104ACPZ-R7 |
| LCSC Part # | C514351 |
| Package | LFCSP-8-WD(3x3) |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.22V~19V 500mA LFCSP-8-WD(3x3) |
| Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA LFCSP-8-WD(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Package | LFCSP-8-WD(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
18
18
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.161 | $ 3.16 |
10+ | $ 2.6937 | $ 26.94 |
30+ | $ 2.4005 | $ 72.02 |
100+ | $ 1.9494 | $ 194.94 |
500+ | $ 1.8141 | $ 907.05 |
1,500+ | $ 1.7545 | $ 2631.75 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$