Yajingxin TAXM26M4RCBCDT2T
| Manufacturer |
Yajingxin
Asian Brands |
| Mfr. Part # | TAXM26M4RCBCDT2T |
| LCSC Part # | C5143385 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 26MHz 9pF SMD |
| Description | Crystal 26MHz ±10ppm 9pF SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Yajingxin | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,350 
5,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0617 | $ 0.62 |
100+ | $ 0.0496 | $ 4.96 |
300+ | $ 0.0435 | $ 13.05 |
3,000+ | $ 0.0353 | $ 105.90 |
6,000+ | $ 0.0317 | $ 190.20 |
9,000+ | $ 0.0298 | $ 268.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$