MOT MOT5N65F
| Manufacturer |
MOT
Asian Brands |
| Mfr. Part # | MOT5N65F |
| LCSC Part # | C5143158 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET 650V 5A TO-220F |
| Description | 650V 5A 36W Through Hole TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
415
415
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2317 | $ 1.16 |
50+ | $ 0.175 | $ 8.75 |
150+ | $ 0.1532 | $ 22.98 |
500+ | $ 0.1261 | $ 63.05 |
2,000+ | $ 0.114 | $ 228.00 |
5,000+ | $ 0.1068 | $ 534.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$