KEC KGF75N65KDFA-U/H
| Manufacturer | |
| MPN | KGF75N65KDFA-U/H |
| LCSC Part # | C51431401 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 517W 150A 650V TO-247 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | KEC | |
| Packaging | TO-247 | |
| Td(off) | 187ns | |
| Pd - Power Dissipation | 517W | |
| Td(on) | 53ns | |
| Current - Collector(Ic) | 150A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 50pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V@7.5mA | |
| Vce Saturation(VCE(sat)) | 2V@75A,15V | |
| Reverse Recovery Time(trr) | 172ns | |
| Switching Energy(Eoff) | 2mJ | |
| Turn-On Energy (Eon) | 3.3mJ | |
| Input Capacitance(Cies) | 3.885nF | |
| Gate Charge(Qg) | 134nC@15V | |
| Output Capacitance(Coes) | 225pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,436
4,436 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2457 | $ 2.25 |
| 10+ | $ 1.9016 | $ 19.02 |
| 30+ | $ 1.6851 | $ 50.55 |
| 90+ | $ 1.4638 | $ 131.74 |
| 510+ | $ 1.3636 | $ 695.44 |
| 990+ | $ 1.32 | $ 1306.80 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

