MOT MBR20200A
| Manufacturer |
MOT
Asian Brands |
| Mfr. Part # | MBR20200A |
| LCSC Part # | C5143101 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V TO-220 |
| Description | Diode 200V 20A Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MOT | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
165
165
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1933 | $ 0.97 |
50+ | $ 0.1489 | $ 7.45 |
150+ | $ 0.1319 | $ 19.79 |
500+ | $ 0.1107 | $ 55.35 |
2,000+ | $ 0.1013 | $ 202.60 |
5,000+ | $ 0.0956 | $ 478.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$