ADI AD9852ASTZ
| Manufacturer | |
| MPN | AD9852ASTZ |
| LCSC Part # | C514303 |
| Packaging | LQFP-80(14x14) |
| Customer # | |
| Key Attributes | High-performance DDS synthesizer with a 300 MHz internal clock rate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | LQFP-80(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Resolution (Bits) | 12 | |
| Voltage - Supply | 3.3V | |
| The main FCLK | 300MHz | |
| Integral non - linearity | 0.6LSB | |
| Features | Integrated modulator;Integrated phase-locked loop;Sweep engine;Error correction;Programmable gain control;Low-power mode | |
| Interface | SPI;Parallel port |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD9852 digital synthesizer is a highly integrated device that uses advanced DDS technology, coupled with an internal high speed, high performance D/A converter to form a digitally programmable, agile synthesizer function. When referenced to an accurate clock source, the AD9852 generates a highly stable frequency-, phase-, and amplitude-programmable cosine output that can be used as an agile LO in communications, radar, and many other applications.
Features
- 300 MHz internal clock rate
- FSK, BPSK, PSK, chirp, AM operation
- Dual integrated 12-bit D/A converters
- Ultrahigh speed comparator, 3 ps rms jitter
- Excellent dynamic performance 80 dB SFDR at 100 MHz (±1 MHz) AOUT
- 4x to 20x programmable reference clock multiplier
- Dual 48-bit programmable frequency registers
- Dual 14-bit programmable phase offset registers
- 12-bit programmable amplitude modulation and on/off output shaped keying function
- Single-pin FSK and BPSK data interfaces
- PSK capability via I/O interface
- Linear or nonlinear FM chirp functions with single pin frequency hold function
- Frequency ramped FSK
- <25 ps rms total jitter in clock generator mode
- Automatic bidirectional frequency sweeping
- sin(x)/x correction
- Simplified control interface 10 MHz serial 2-wire or 3-wire SPI-compatible 100 MHz parallel 8-bit programming
- 3.3 V single supply
- Multiple power-down functions
- Single-ended or differential input reference clock
- Small, 80-lead LQFP or TQFP with exposed pad
Applications
- Agile LO frequency synthesis
- Programmable clock generator
- FM chirp source for radar and scanning systems
- Test and measurement equipment
- Commercial and amateur RF exciter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 85.0715 | $ 85.07 |
| 5+ | $ 77.6496 | $ 388.25 |
| 30+ | $ 74.2258 | $ 2226.77 |
Standard Packaging90/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | LQFP-80(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Resolution (Bits) | 12 | |
| Voltage - Supply | 3.3V | |
| The main FCLK | 300MHz | |
| Integral non - linearity | 0.6LSB | |
| Features | Integrated modulator;Integrated phase-locked loop;Sweep engine;Error correction;Programmable gain control;Low-power mode | |
| Interface | SPI;Parallel port |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD9852 digital synthesizer is a highly integrated device that uses advanced DDS technology, coupled with an internal high speed, high performance D/A converter to form a digitally programmable, agile synthesizer function. When referenced to an accurate clock source, the AD9852 generates a highly stable frequency-, phase-, and amplitude-programmable cosine output that can be used as an agile LO in communications, radar, and many other applications.
Features
- 300 MHz internal clock rate
- FSK, BPSK, PSK, chirp, AM operation
- Dual integrated 12-bit D/A converters
- Ultrahigh speed comparator, 3 ps rms jitter
- Excellent dynamic performance 80 dB SFDR at 100 MHz (±1 MHz) AOUT
- 4x to 20x programmable reference clock multiplier
- Dual 48-bit programmable frequency registers
- Dual 14-bit programmable phase offset registers
- 12-bit programmable amplitude modulation and on/off output shaped keying function
- Single-pin FSK and BPSK data interfaces
- PSK capability via I/O interface
- Linear or nonlinear FM chirp functions with single pin frequency hold function
- Frequency ramped FSK
- <25 ps rms total jitter in clock generator mode
- Automatic bidirectional frequency sweeping
- sin(x)/x correction
- Simplified control interface 10 MHz serial 2-wire or 3-wire SPI-compatible 100 MHz parallel 8-bit programming
- 3.3 V single supply
- Multiple power-down functions
- Single-ended or differential input reference clock
- Small, 80-lead LQFP or TQFP with exposed pad
Applications
- Agile LO frequency synthesis
- Programmable clock generator
- FM chirp source for radar and scanning systems
- Test and measurement equipment
- Commercial and amateur RF exciter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



