HTCSEMI HT33078ARMZ
| Manufacturer |
HTCSEMI
Asian Brands |
| Mfr. Part # | HT33078ARMZ |
| LCSC Part # | C5143020 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | Low Noise Dual/Quad Operational Amplifiers |
| Description | 2mV 800nA 7V/us 100dB 4.1mA 16MHz 2 MSOP-8 Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HTCSEMI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
740
740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2483 | $ 1.24 |
50+ | $ 0.1964 | $ 9.82 |
150+ | $ 0.1742 | $ 26.13 |
500+ | $ 0.1464 | $ 73.20 |
2,500+ | $ 0.1341 | $ 335.25 |
5,000+ | $ 0.1267 | $ 633.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$