LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
ADI AD9288BSTZ-80 product image
  • AD9288BSTZ-80 thumbnail 1
  • AD9288BSTZ-80 thumbnail 2
  • AD9288BSTZ-80 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD9288BSTZ-80RoHS

Manufacturer
MPN
AD9288BSTZ-80
LCSC Part #
C514284
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
Parallel port 2.7V~3.6V LQFP-48(7x7) Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconADI AD9288BSTZ-80
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.7396$ 8.4775$ 8.48
10+$ 7.5047$ 7.2796$ 72.80
30+$ 6.7762$ 6.5730$ 197.19
100+$ 6.1661$ 5.9812$ 598.12
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLQFP-48(7x7)
Operating Temperature-40℃~+85℃
InterfaceParallel port
Quiescent Current (Iq)-
Voltage - Supply2.7V~3.6V
Number of Channels2
Integral non - linearity0.5LSB
Clock/OscillatorExternal
Clock Frequency80MHz
FeaturesInput buffer
Voltage ReferenceBuilt-in;External
Resolution(Bits)8;80MHz
S/N Ratio47.5dB
ADC architecturePipeline
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The AD9288 is a dual 8-bit monolithic sampling analog-to-digital converter with on-chip track-and-hold circuits. It is optimized for low cost, low power, small size, and ease of use. The product operates at a 100 MSPS conversion rate with outstanding dynamic performance over its full operating range. Each channel can be operated independently. The ADC requires only a single 3.0 V (2.7 V to 3.6 V) power supply and an Encode clock for full-performance operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS-compatible, and a separate output power supply pin supports interfacing with 3.3 V or 2.5 V logic. The Encode input is TTL/CMOS-compatible, and the 8-bit digital outputs can be operated from 3.0 V (2.5 V to 3.6 V) supplies. User-selectable options offer a combination of standby modes, digital data formats, and digital data timing schemes. In standby mode, the digital outputs are driven to a high impedance state. Fabricated on an advanced CMOS process, the AD9288 is available in a 48-lead surface-mount plastic package 7 mm×7 mm, 1.4 mm LQFP) specified over the industrial temperature range (-40°C to +85°C). The AD9288 is pin-compatible with the 10-bit AD9218, facilitating future system migrations.

Features

AI Translation
  • Dual 8-bit, 40 MSPS, 80 MSPS, and 100 MSPS ADC
  • Low power: 90 mW at 100 MSPS per channel
  • On-chip reference and track-and-hold
  • 475 MHz analog bandwidth each channel
  • SNR = 47 dB @ 41 MHz
  • 1 V p-p analog input range each channel
  • Single 3.0 V supply operation (2.7 V to 3.6 V)
  • Standby mode for single-channel operation
  • Twos complement or offset binary output mode
  • Output data alignment mode
  • Pin-compatible 10-bit upgrade available

Applications

AI Translation
  • Battery-powered instruments
  • Hand-held scopemeters
  • Low cost digital oscilloscopes
  • I and Q communications