ADI AD8674ARZ-REEL7
| Manufacturer | |
| Mfr. Part # | AD8674ARZ-REEL7 |
| LCSC Part # | C514272 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | High-precision, low-noise, low-input-bias-current operational amplifier |
| Description | 20uV 3nA 4V/us 120dB 10MHz 3mA Four channels SOIC-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.3105 | $ 10.31 |
10+ | $ 9.3166 | $ 93.17 |
30+ | $ 8.7117 | $ 261.35 |
100+ | $ 8.2036 | $ 820.36 |
Standard Packaging 1000/Full
Reel | ||