MINTRON MTF344-110SU1
| Manufacturer | MINTRONAsian Brands |
| MPN | MTF344-110SU1 |
| LCSC Part # | C5142452 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | CONN SOCKET 1.27mm SINGLE ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MINTRON | |
| Packaging | Through Hole,P=1.27mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 1A | |
| Number of Positions | 10P | |
| Insulation Height | 4.4mm | |
| Holes Structure | 1x10P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 1 | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 11 |
| Multiple | 11 |
| Standard Packaging | 44 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 88
88 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 11+ | $ 0.1067$ 0.1014 | $ 1.12 |
| 110+ | $ 0.0993$ 0.0944 | $ 10.38 |
| 330+ | $ 0.0978$ 0.0930 | $ 30.69 |
| 1,100+ | $ 0.0962$ 0.0914 | $ 100.54 |
Standard Packaging44/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MINTRON | |
| Packaging | Through Hole,P=1.27mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 1A | |
| Number of Positions | 10P | |
| Insulation Height | 4.4mm | |
| Holes Structure | 1x10P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 1 | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 11 |
| Multiple | 11 |
| Standard Packaging | 44 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



